• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 23319A Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent 20 m

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
1.5 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.70)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Kash 23319A Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent 20 m

  • Factory colour Transparent

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 1.5 mm² + 2 x 1.5 mm²

Cable features

CCAW

Twin cable

Width

6 mm

Height

2.9 mm

Factory colour

Transparent

Content

20 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

23319A

Insulation material

PVC

Core layout

30 x 0.25 mm

Type

23319A

Max. length sold by the metre

20 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1541423 Kash 23319A Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent 20 m

Description

OFC speaker cable of the highest purity in transparent format. Fine wire plain individual-stranded conductors make the cable highly flexible and thus facilitate trouble-free cable routing in any location.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)