• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 70I120 Microphone cable 2 x 0.12 mm² Black 20 m

Image similar
Product type
Microphone cable
No. of leads
2 x
Cross section (each core)
0.12 mm²
Content
20 m
AWG max.
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Microphone cable

No. of leads

2 x

Cross section (each core)

0.12 mm²

Cross section

2 x 0.12 mm²

Cable features

OFC core

Outside Ø

2.7 mm

Factory colour

Black

Content

20 m

AWG max.

24

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

70I120

Insulation material

PVC

Core layout

28 x 0.10 mm

Type

70I120

Documents & Downloads

Datasheet

Datasheet 1544589 Kash 70I120 Microphone cable 2 x 0.12 mm² Black 20 m

Description

Very small external diameter · Inner conductor made of ultra-pure oxygen-free copper for excellent sound.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.29*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)