• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash LS/CCA-200 Speaker cable 2 x 0.75 mm² + 2 x 0.75 mm² Transparent 200 m

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.52)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kash LS/CCA-200 Speaker cable 2 x 0.75 mm² + 2 x 0.75 mm² Transparent 200 m

  • Factory colour Transparent

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

2 x 0.75 mm² + 2 x 0.75 mm²

Cable features

CCAW

Twin cable

Width

4.7 mm

Height

2.4 mm

Factory colour

Transparent

Content

200 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

LS/CCA-200

Insulation material

PVC

Core layout

24 x 0.20 mm

Type

LS/CCA

Max. length sold by the metre

200 m

Documents & Downloads

Datasheet

Datasheet 1314287 Kash LS/CCA-200 Speaker cable 2 x 0.75 mm² + 2 x 0.75 mm² Transparent 200 m

Description

OFC speaker cable of the highest purity in transparent format. Fine wire plain individual-stranded conductors make the cable highly flexible and thus facilitate trouble-free cable routing in any location.

What kind of AV Cables (By the Metre) are you looking for?