

Speaker cable
2 x
1.5 mm²
2 x
1.5 mm²
2 x 1.5 mm² + 2 x 1.5 mm²
CCAW
Twin cable
6 mm
2.9 mm
Transparent
200 m
Yes
No
No
No
LS/CCA-200
PVC
30 x 0.25 mm
LS/CCA
200 m
Datasheet 1314288 Kash LS/CCA-200 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent 200 m
User & Safety Instructions 1314288 Kash LS/CCA-200 Speaker cable 2 x 1.5 mm² + 2 x 1.5 mm² Transparent 200 m
The necessary accessories are required to use the article as described.