• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 21510029 Coax Outside diameter: 6.9 mm 75 Ω 130 dB Black Sold per metre

Product type
Coax
Impedance
75 Ω
Shield rating greater than
130 dB
Cable features
Halogen-free
Outside Ø
6.9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

429 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LCD 115 A+/500m coaxial cable

  • Highest fire protection class (Cca): The cable meets the requirements of the construction products regulation 305/2011 with the fire class Euroclass Cca S1A e1 a1. It is also halogen-free, lead-free and silicone-free.
  • Superior shielding power: It is rated A++ (EN 50117) and has excellent shielding attenuation of typically 130 dB in the frequency range from 30 to 3000 MHz.
  • Official release and certification: The material is dibkom-certified and has been explicitly released by KDG/Vodafone Kabel Deutschland.
  • Application flexibility: The coaxial cable (6.8 mm diameter, black) is suitable for domestic installations as well as for the outdoor use (no underground installation). It is also UV resistant and has a meter marking

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

130 dB

Cable features

Halogen-free

Core Ø

1,13 mm

Factory colour

Black

Outside Ø

6.9 mm

Width

6.9 mm

Content

Sold per metre

Sold per metre

Yes

Halogen-free

Yes

Manufacturer part #

21510029

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Type

LCD 115 A+

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479077 Kathrein 21510029 Coax Outside diameter: 6.9 mm 75 Ω 130 dB Black Sold per metre

Description


Kathrein LCD 115 a+:
The fire-proof premium cable with A++ shielding!

The LCD 115 A+ coaxial cable CCA is the professional choice for the highest demands in the home installation, inside as well as outside. It offers maximum safety as it meets the strict Euro class Cca S1A,d1,a1 of the Construction Products Regulation and is also halogen-free, lead-free and without silicone. Despite the flame-resistant (flame-retardant) design, the dibkom-certified cable offers an excellent A++ shielding class with a typical shielding attenuation of 130 dB. It is officially approved by the KDG/Vodafone cable of Germany and thus guarantees disturbance-free signal distribution up to 2400 MHz.

This text is machine translated.

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)