

Coax
75 Ω
135 dB
UV-resistant
1,02 mm
White
6.8 mm
Sold per metre
No
Yes
No
215500019
PVC
-25 °C
70 °C
-5 °C
40 °C
LCD 111 A+ light
yes
Datasheet 3479042 Kathrein 215500019 Coax Outside diameter: 6.8 mm 75 Ω 135 dB White Sold per metre
User & Safety Instructions 3479042 Kathrein 215500019 Coax Outside diameter: 6.8 mm 75 Ω 135 dB White Sold per metre
The necessary accessories are required to use the article as described.