

Coax
75 Ω
135 dB
Shielded
1,02 mm
White
6.8 mm
Sold per metre
300
350
Yes
No
215500020
PVC
-25 °C
70 °C
-5 °C
40 °C
LCD 111 A+ light
yes
User & Safety Instructions 3479041 Kathrein 215500020 Coax Outside diameter: 6.8 mm 75 Ω 135 dB White Sold per metre
The necessary accessories are required to use the article as described.