• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 215500021 Coax Outside diameter: 6.8 mm 75 Ω 135 dB White Sold per metre

Product type
Coax
Impedance
75 Ω
Shield rating greater than
135 dB
Cable features
UV-resistant
Outside Ø
6.8 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

609 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LCD 111 A+ light 500 m coax cable

  • Coax cable, BauPVO EN 50575-ECA, 500 m disposable drum, 6.8 mm, PVC white
  • The cable provides a very high shield rating of typically 135 dB (measured from 30 to 3000 MHz). It therefore offers a high level of protection against disturbances such as LTE and fulfills the protection class A+ according to EN 50117.
  • Indoor safety: The material is classified in the Euroclass ECA according to the EU 305/2011 (EN 50575) Construction Products Directive. The laying area is explicitly designed for interior use.
  • Optimised for performance and distance: The coaxial cable with 75 Ω impedance is designed especially for low attenuation over long stretches of connection. The attenuation at 1000 MHz amounts to only 19.7 dB/100 m.
  • The cable has an inner conductor made of 1.02 mm copper (Cu), a 3-way shielding (2 x Al/PET film, 1 x tinned copper braid) and is lead-free, without silicone and UV-resistant

Technical specifications

Product type

Coax

Impedance

75 Ω

Shield rating greater than

135 dB

Cable features

UV-resistant

Core Ø

1,02 mm

Factory colour

White

Outside Ø

6.8 mm

Content

Sold per metre

Bend radius (no. of ODs for fixed installation)

24

Bend radius (no. of ODs for flexible installation)

28

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

215500021

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

40 °C

Type

LCD 111 A+ light

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3479043 Kathrein 215500021 Coax Outside diameter: 6.8 mm 75 Ω 135 dB White Sold per metre

Description

The Kathrein LCD 111 A+ light coaxial cable (PVC white, 6.8 mm) is the ideal solution for your professional home installation.
The cable offers high protection against LTE influences thanks to its typical shielding of 135 dB in the shielding class A+.
The cable is also highly secure, and meets the stringent Euro Class ECA fire rating for indoor use. The easy installation is supported by the integrated meter marking.

This text is machine translated.

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)