• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2182A/E Bench multimeter Digital Display (counts): 7.5

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8,775.00 / piece)
€ 8,775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Model 2182 A/E nano voltmeter

  • Implementation of low-noise measurements at high speeds
  • Delta mode coordinated measurements with shift of power source
  • Synchronization with power for 110 dB NMRR and minimum disruption by AC common mode currents
  • Two channels for measurement of voltage, temperature or ratio of an unknown resistance

Technical specifications

  • Voltage measuring range up to 100 V DC 1 nV
  • Number of points 7.5 digits
  • DC noise at 10 mV, 6 nVp p, at 100 V is 75 µV
  • Resistance measurement range 0 Ω up to 1 MΩ
  • Temperature measurement range -200°C to +1820 °C
Product type

Bench multimeter

Voltage DC reading range (max.)

100 V

Power supply (details)

230 V AC

Height

89 mm

Width

213 mm

Weight

5 kg

Manufacturer's standards (no certificate)

Type

2182A/E

Display

Digital

Display (counts)

7.5

Dim

(W x H) 213 mm x 89 mm

Temperature reading range (max.)

+1820 °C

Temperature reading range (min.)

-200 °C

Documents & Downloads

Datasheet

Datasheet 1164900 Keithley 2182A/E Bench multimeter Digital Display (counts): 7.5

Datasheet 1164900 Keithley 2182A/E Bench multimeter Digital Display (counts): 7.5

User & Safety Instructions

User & Safety Instructions 1164900 Keithley 2182A/E Bench multimeter Digital Display (counts): 7.5

Description

The two-channel nano voltmeter 2182 A is designed for the implementation of stable, low-noise voltage measurements as well as for the reliable and repeatable characterization of materials and components with low resistance. The device offers a higher measuring speed and a much better noise behavior as an alternative low-voltage models. Model 2182 A is the next step of keithley's nano voltmeter technology forward, it offers. Pulse ability, lower noise measurements, faster current direction reversal and a simplified resistance measurements in combination with a switchable power source.

This text is machine translated.

Scope of delivery

  • Power cord
  • User manual
  • Data sheet
  • Contact cleaner
  • Power cable
  • Alligator Clips
  • Model 2107-4 input cable 1.2m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)