• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 3706A Bench multimeter Digital Data logger

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7,155.00 / piece)
€ 7,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

3706A

  • Mainframe-based switching system with six slots with optional high-performance multimeter
  • High throughput when scanning and in the application of switching patterns thanks to the multi-processor architecture
  • PC remote control via Ethernet, USB and GPIB
  • Up to 576 two-wire or 720 Eindraht-Multiplexerkanale on a mainframe
  • Up to 2688 single-pole matrix cross points on a mainframe
  • Embedded test script processor for particularly high system automation, performance and flexibility
  • TSP-Link ® Master/Slave for system expansion and connection of devices of the Series 2600 & 2600 A
  • Optional Multimeter with higher performance of over 14000 stored measured values per second

Technical specifications

  • Voltage measuring range DC 100 mV - 300 V (accuracy ±10 ppm of reading + 9 ppm of range) and AC 100 mV - 300 V (at 10 Hz measurement accuracy ±0.30% of reading + 0.03% of range)
  • Current measuring range DC 10 µA 3A (Measuring accuracy ± 40 ppm of reading + 50 ppm of range) and AC 1 mA - 3 A (at 10 Hz measurement accuracy ±0.30% of reading + 0.04% of range)
  • Resistance measurement range 0 Ω - 100 MΩ (accuracy ±15 ppm of reading + 80 ppm of range)
  • Frequency measurement 3 Hz to 300 kHz
  • Temperature measurement range -150 °C to +1820 °C (measuring accuracy ±1.8 °C)
Voltage reading range DC (min.)

100 mV

Product type

Bench multimeter

Voltage DC reading range (max.)

300 V

V AC reading range (min.)

100 mV

V AC reading range (max.)

300 V

Amperage reading range DC (min.)

10 µA

A DC reading range (max.)

3 A

A AC reading range (min.)

1 mA

Amperage reading range AC (max.)

3 A

Basic accuracy

0.30 %

Interfaces

LAN

Height

89 mm

Width

483 mm

Weight

13 kg

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

3706A

Display

Digital

Dim

(W x H) 483 mm x 89 mm

Temperature reading range (max.)

1820 °C

Temperature reading range (min.)

-150 °C

Features

Data logger

Documents & Downloads

Datasheet

Datasheet 1295865 Keithley 3706A Bench multimeter Digital Data logger

User & Safety Instructions

User & Safety Instructions 1295865 Keithley 3706A Bench multimeter Digital Data logger

Description

The switching system3706A with optional high performance digital multimeter offers six slots for plug-in cards and is placed in a compact housing with a height of 2 U (89 mm), which is good for applications with medium and high-channel number. In the fully charged state supports a mainframe up to 576 two-wire multiplex channels and thus offers unrivalled density and cost benefits. With the high-performance multimeter is this device a tightly integrated switching and measuring system that as a functional test system demanding requirements, but also the flexibility necessary for data acquisition in stand-alone operation offers

This text is machine translated.

Scope of delivery

  • Software CD
  • User manual
  • Data sheet
  • Ethernet crossover cable CA -180-3 A
  • Power cord

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)