• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 6514/E Bench multimeter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13,855.00 / piece)
€ 13,855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Model 6514/E programmable electric meter

  • <1 fA noise
  • >200 TΩ input impedance for voltage measurements
  • Charge Measurements of 10 fC up to 20 µC

Technical specifications

  • Voltage measuring range DC 0 V - 200 V (accuracy ±0.025% + 4 digits)
  • Current measuring range DC 0 A - 20 mA (Measuring accuracy ± 1% + 30 digits)
  • Resistance measurement range 2 kΩ - 200 GΩ (Measuring accuracy ± 0.2% + 10)
  • GPIB, USB, RS-232
Voltage reading range DC (min.)

0 V

Product type

Bench multimeter

Voltage DC reading range (max.)

200 V

Amperage reading range DC (min.)

0 A

A DC reading range (max.)

20 mA

Basic accuracy

0.025 %

Interfaces

GPIB

Height

90 mm

Width

214 mm

Weight

4.6 kg

Manufacturer's standards (no certificate)

Current reading

DC

Type

6514/E

Dim

(W x H) 214 mm x 90 mm

Documents & Downloads

Datasheet

Datasheet 1164924 Keithley 6514/E Bench multimeter

User & Safety Instructions

User & Safety Instructions 1164924 Keithley 6514/E Bench multimeter

Description

The electric meter Model 6514 asks in comparison to previous models and improved connection sensitivity, resolution and speed. The integrated IEEE-488, RS-232 and digital I/O interfaces to simplify the automatic configuration of the high-speed systems to low-level tests.

This text is machine translated.

Scope of delivery

  • Power cord
  • User-book
  • Data sheet
  • Model 237-ALG-2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)