• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M120 IR light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Infrared spotlight

  • Range of up to 5 m
  • Perfect for observation under invisible infrared light.
  • The objects will be visible even in complete darkness.
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M120 IR light

Technical specifications

  • Operating voltage 12 - 14 V/DC
  • Power consumption max. 280 mA
  • Range max. 5 m
Product type

IR light

Dim

(L x W x H) 50 x 41 x 72 mm

Height

72 mm

Length

50 mm

Width

41 mm

Depth

18 mm

Type

Module

Weight

0.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 114995 Kemo M120 IR light

Description

So that your CCD camera can even see in absolute darkness! With the infrared torch, which is invisible to human sight, you can inconspicuously light buildings, entrances and so on for your CCD cameras. Surveillance at night is now possible.

Features

  • LED continuous current regulator
  • 28 infrared LEDs.

Hints

Only for installation in weather-protected positions!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)