• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M206 LED flasher assembly kit Version: Assembled 9 V DC, 48 V DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indicator for LED or light bulbs 9 - 48 V/DC max. 10 A

  • Circuit breaker
  • Flashing sequence adjustable

Technical specifications

Product type

LED flasher assembly kit

Operating voltage

9 V DC

48 V DC

Channels

1

Version

Assembled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1969629 Kemo M206 LED flasher assembly kit Version: Assembled 9 V DC, 48 V DC

Description

Either incandescent lamps or LED lamps with operating voltages between 9 - 48 V/DC can be connected to this flasher. The flasher is then operated with the operating voltage that the connected lamps have. The device is short-circuit proof. Flashing sequence adjustable approx. 0.15 - 7 sec.

This text is machine translated.

Scope of delivery

  • Blinker
  • User manual.

More interesting products

(*All information is plus legal VAT)