• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion RM 32-R-F-24V DC 100 ED Solenoid bidirectional 2.8 N 6.5 N 24 V DC 6.5 W

Product type
Solenoid
Type
bidirectional
Connection
Braid
Nominal voltage
24 V DC
Nominal lift
8 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High power lift magnet, RM 32-R-F-24Vdc 100% Ed

Our service for you

Technical specifications

  • Connection: Wires
  • Starting force 2.8 N
  • Design: Shock and pulling
  • Power-on duration: 100 % ED
  • Stroke: 8 mm
  • Power: 6.5 W
  • Peak force 6.5 N
  • Nominal voltage (DC) 24 V
  • Return spring: Yes
Product type

Solenoid

Type

RM 32-R-F-24V DC 100 ED

Type

bidirectional

Connection

Braid

Cable length

100 mm

Nominal voltage

24 V DC

Nominal lift

8 mm

Travel (max.)

8.0 mm

6.5 W

Initial force

2.8 N

Peak force

6.5 N

Temperature limit

130 °C

Time interval setting

100 %

Weight

0.2483 kg

RoHS-compliant

Yes

Type

shock and pulling

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3168399 Kendrion RM 32-R-F-24V DC 100 ED Solenoid bidirectional 2.8 N 6.5 N 24 V DC 6.5 W

Description

High-power lift magnet type Kuhnke RM 32. With internal return spring, single-acting; design: Combination magnet (draft and impact magnet), maintenance-free anchor bearing (DU-bearings) for highest requirements. Rated stroke 8.0 mm, rated voltage 24 VDC, rated power 6.5 W, initial force 2.8 N, final force 6.5 N, Permissible relative switch-on time (ED): 100 %, connections: 100 mm long strands with free ends, insulation class: B, limit temperature: +130 °C, test voltage: 800 Veff., magnetic weight: approx. 235 g, anchor weight: approx. 40 g. Type: RM 32-R-F-24VDC 100% ED, lifting magnet

This text is machine translated.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)