• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington K52888EU Mouse pad with wrist rest Ergonomic, Non-slip, Gel wrist support mat Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ErgoSoft™ mouse pad with wrist rest

  • Ultra-soft wrist rest made of high-quality material with gel padding
  • The high performance surface of the mouse pad offers first-class tracking for optical and laser mice
  • Easy to clean surface

Technical specifications

Product type

Mouse pad with wrist rest

Width

240 mm

Height

21 mm

Depth

195 mm

Factory colour

Black

Dim

(W x H x D) 240 x 21 x 195 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Ergonomic

Non-slip

Gel wrist support mat

Suitable for (input devices)

Right-handers

Weight

0.45

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3340448 Kensington K52888EU Mouse pad with wrist rest Ergonomic, Non-slip, Gel wrist support mat Black

User & Safety Instructions

User & Safety Instructions 3340448 Kensington K52888EU Mouse pad with wrist rest Ergonomic, Non-slip, Gel wrist support mat Black

Description


Ultra soft wrist support
The especially soft cover made of high-quality material is filled with gel padding for comfortable working. This wrist rest is made of extremely soft, high quality material, does not stick to the skin and can be simply wiped off.
High-performance surface of the mouse pad
Offers first class tracking for optical and laser mouse with the ideal balance between control and speed.
Approved by ergonomics experts
Supports the health, comfort and protection of your wrist through proper alignment, specifically tailored dimensions and unique shape that reduces the effects of repeated one-sided hand load.
Design designed for professional performance
Combines function and compact elegance with a preferred hard mouse surface, an anti-skid lower surface and an easy to clean surface. Long-lasting and suitable for daily use.
Non-toxic materials
Approved by independent bodies for safety and compliance.

This text is machine translated.

Scope of delivery

  • Mouse pad

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)