• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop backpack Contour 2.0 Suitable for up to: 43,2 cm (17") Black

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington Contour 2.0 Laptop backpack Suitable for up to: 43,2 cm (17")

  • The ergonomic design features a heat-dissipating, contoured back with integrated center of gravity shift, so that the weight can be distributed more evenly and the shoulder and neck area can be relieved* When both belts are properly worn.The padded carrying handle offers another comfortable carrying option.The laptop safety compartment with penetration-proof, lockable zip offers additional theft protection for your laptop or tablet.The RFID security compartment prevents the unauthorized scanning of cards such as credit cards and identity cards.The laptop compartment offers an additional protection against falling through its padding.The Contour 2.0 Pro 17" laptop backpack enables you to leave your laptop or tablet in the backpack during scanning.Durable and water-resistant Ballistic polyester (1680D) protects the backpack contents and keeps it dry.The integrated bottle holder facilitates the transport of drinks without impairing the remaining storage space.The laptop backpack is simply pluggable and can be fixed securely to a trolley.

Technical specifications

Product type

Laptop backpack

Suitable for

43,2 cm (17")

Inside width

419 mm

Inside height

300 mm

Internal depth

40 mm

Width

394 mm

Height

495 mm

Depth

242 mm

Weight

1.2 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Features

Water-repellent

Dim

(W x H x D) 394 x 495 x 242 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827308 Kensington Laptop backpack Contour 2.0 Suitable for up to: 43,2 cm (17") Black

User & Safety Instructions

User & Safety Instructions 2827308 Kensington Laptop backpack Contour 2.0 Suitable for up to: 43,2 cm (17") Black

Description

The Contour 2.0 17" Pro laptop backpack is the perfect companion while traveling, because it offers a high wearing comfort, is safe, elegant and durable. The Contour 2.0 Pro 17" laptop backpack has a heat-dissipating, contoured back with integrated center of gravity shifting so that the weight can be distributed more evenly and the shoulder and neck area can be relieved*; specially arranged pockets also help to optimally distribute the center of gravity and the load during carrying; A laptop safety compartment with puncture-proof, lockable zip, robust, water-proof material and inner padding for additional protection.

This text is machine translated.

Hints

* When wearing both belts correctly.

More interesting products

(*All information is plus legal VAT)