• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop backpack K60392WW Black

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington K60392WW Laptop backpack

  • Backpack 40.6 cm (16") black
  • Polyurethane, polyester
  • Brand compatibility: Universal
  • Mobile case, document pocket, front pocket for pen
  • Carrying handle(s) Shoulder strap
  • 480 g
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 40.6 cm (16")
  • Material: Polyurethane, polyester
Product type

Laptop backpack

Suitable for

40,6 cm (16")

Width

295 mm

Height

430 mm

Depth

127 mm

Weight

480 g

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 295 x 430 x 127 mm

Design height

430 mm

Keyboard layout

French, AZERTY

Compatible with

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348231 Kensington Laptop backpack K60392WW Black

More interesting products

(*All information is plus legal VAT)