
1/15
Over-ear headset
Over-the-ear
Gaming
Headset
Cordless (1075099)
Bluetooth® (1075101)
Noise cancelling
100 to 10 kHz
32 Ω
110 dB
30 m
60 h
Black
311 g
2.5 W
5 W
8
Not required
5.2
100 bis 10 kHz
60 h
1.2 m
Smartphone
Tablet
Notebook
MacBook
iPhone
iPad
210 mm
191 mm
85 mm
Over-the-ear
Yes
Connection cable
w/o USB Power Delivery
550 mAh
5 V
Wireless
yes
yes
5 - 40 °C
5 - 95 %
30 m
1.5 h
100 - 10000 Hz
-41 dB
40 h
4 cm
no
yes
yes
yes
yes
5 - 95 %
-10 - 45 °C
823 g
yes
yes
Datasheet 3406144 Kensington Over-ear headset Cordless (1075099), Bluetooth® (1075101) Black Noise cancelling Headset Gaming
User & Safety Instructions 3406144 Kensington Over-ear headset Cordless (1075099), Bluetooth® (1075101) Black Noise cancelling Headset Gaming