• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Pro Fit® Ergo-Tastatur Keyboard German, QWERTZ Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • The design, tested by ergonomics experts, puts your hands in an extremely comfortable working position.
  • The split and sloping keyboard with adjustable opposite inclination brings hands, wrists and forearms into a comfortable working position that can be aligned in a neutral position.
  • The integrated wrist rest supports, cushions and hold the wrists.
  • The dual wireless technology with 128 bit AES encryption offers the flexibility of 2.4 GHz and Bluetooth 4.0 LE with encryption according to state-tested standard.
  • Thanks to the soft keystroke the typing is uniform, effortless and flowing.
  • Through the splash-proof keys the keyboard can be cleaned quickly and easily. Fulfils the MIL-STD-810H Military Standard Test Method 504.3 "Fluid Contamination", the test for resistance to decomposition when cleaning and disinfecting solvents such as alcohol and bleach are applied for at least 24 hours.
  • * With a removable receiver in case the receiver gets lost or damaged; just buy a new one, pair it with your keyboard and it can start again.
  • With the power-saving switch, which has three modes, you can switch between 2.4 GHz, Bluetooth and Off to keep the battery as long as possible.
  • The Lock button, the Num button, the Scroll button and the F buttons are popular features that make typing and navigating easier and more efficient.
  • The design of this product is designed in such a way that it fits comfortably for users with medium-sized to large hands.

Technical specifications

  • Wireless technology Dual wireless 2.4 GHz- and Bluetooth 4.2 technology
  • Range with wireless operation 2.4 GHz – 10 m • Bluetooth – 8 m.
  • MIL-STD: Test Method 504.3 "Liquid Contamination"
  • Battery life 30 months for typical use *Battery life may vary depending on actual user behavior.
Product type

Keyboard

Interfaces

2.4 GHz radio

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Data input device features

Split keyboard

Cable length

0 cm

Factory colour

Black

Width

216 mm

Height

463 mm

Depth

36 mm

Weight

747 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3405971 Kensington Pro Fit® Ergo-Tastatur Keyboard German, QWERTZ Black

User & Safety Instructions

User & Safety Instructions 3405971 Kensington Pro Fit® Ergo-Tastatur Keyboard German, QWERTZ Black

Description

The design tested by ergonomics experts
Puts your hands in a very comfortable working position.

The split and slanted keyboard with adjustable opposite angle
Brings hands, wrists, and forearms into a comfortable working position that can be adjusted in a neutral position.

The integrated wrist support
Supports, cushions and holds the wrists.

Dual wireless technology with 128-bit AES encryption
Offers the flexibility of 2.4 GHz and Bluetooth 4.0 LE with encryption according to state-tested standard.

Thanks to the soft keystroke
Is smooth, effortless and fluid.

Through the splash-proof buttons
The keyboard can be cleaned quickly and easily. Fulfils the MIL-STD-810H Military Standard Test Method 504.3 "Fluid Contamination", the test for resistance to decomposition when cleaning and disinfecting solvents such as alcohol and bleach are applied for at least 24 hours.

Replaceable receiver
If your receiver is lost or damaged, simply buy a new receiver, pair it with your keyboard and it can start again.

With the power-saving switch, which has three modes,
You can switch between 2.4 GHz, Bluetooth, and Off to keep the battery as long as possible.

The lock key, the Num key, the scroll key and the F keys
Are popular features that make typing and navigating easier and more efficient.

SmartFit™ - Comfort made easy
The design of this product is designed in such a way that it fits comfortably for users with medium-sized to large hands.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)