• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kenwood KDC-BT760DAB Car stereo DAB+ tuner, Bluetooth handsfree set, Steering wheel RC button connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kenwood KDC-BT760DAB Car stereo

  • Built-in DAB+ receiver as well as high performance tuner for FM/AM/LWInterruption-free switching between DAB and FM (seamless blending)CD driveBluetooth function for hands-free and A2DP audio playback included AVRCP 1.6 profile

Technical specifications

Product type

Car stereo

Keypad illumination colour

Blue

Playback of

CD

AAC

FLAC

MP3

WAV

WMA

Interfaces

Audio line in

USB

USB port

Yes

Station memory

24

SD card slot

No

Car stereo features

DAB+ tuner

Bluetooth handsfree set

Steering wheel RC button connector

Preamp outputs

2

Screen size diagonal (inches)

1 inch

Vehicle voltage

12 V

Factory colour

Black

Audio power (max.)

4 x 50 W

Wireless charging

No

Weight

1.59

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633188 Kenwood KDC-BT760DAB Car stereo DAB+ tuner, Bluetooth handsfree set, Steering wheel RC button connector

User & Safety Instructions

User & Safety Instructions 2633188 Kenwood KDC-BT760DAB Car stereo DAB+ tuner, Bluetooth handsfree set, Steering wheel RC button connector

Description

Enjoy the convenient control. Crystal-clear DAB+ digital radio. Built-in Bluetooth technology for hands-free calls and music streaming, the ability to use your smartphone as a wireless remote control and interactions with the Amazon Alexa cloud-based voice service. The digital sound processor, the time adjustment and the 13-band EQ provide for an optimum sound improvement.DAB+ digital radio with seamless blendThe DAB+ tuner receives the extensive range of digital radio programs in fantastic quality - and not only in Germany, because digital radio is available in almost all European countries. And if there is not enough DAB signal available, the tuner changes automatically to the appropriate FM frequency. Thereby, "Seamless Blending", an intelligent data buffer, provides seamless cross-fading without disturbing level and time offsets.Adjustable lightingThe color of the three-line LCD display and control keys can be individually adjusted to suit the interior of the vehicle. In addition to preset colors and RGB fully adjustable color shades are available for selection. Additionally, the manual dimmer permits the brightness of display and key illumination depending upon the ambient light. In addition to the 13-digit main display, the clear display also has a 4-digit subheading – especially useful when viewing additional information such as TimeBluetooth hands-free systemBluetooth allows safe and comfortable calling during the drive and thanks to the "Bluetooth pairing display" one immediately recognizes, which telephone is connected to the radio. The voice quality is thereby secured by the provided cable microphone and a sophisticated sound processing with suppression of background noises. A special highlight is the possibility of connecting two telephones simultaneously and operating them in parallel. In case of wireless music streaming via A2DP the AVRCP 1.6 profile is used with extended control and search functions including display of the ID3 tag information for title, interpret, album, etc. The Kenwood music mix function allows up to 5 Bluetooth audio sources to be simultaneously coupled to play music, allowing you to switch between the A2DP streams of individual smartphones.Amazon AlexaWith Amazon Alexa APP, you can listen to music, check current traffic conditions, create shopping lists, check latest news and much more. The more you use Alexa, the better the system will adapt to your voice and personal preferences. To use Amazon Alexa via the KDC-BT760DAB, all you need to do is install the APP on your smartphone and establish a Bluetooth connection.DSP with digital runtime correctionThe DSP of the KDC-BT760DAB can improve the sound in the car in many ways. The equalizer with 13-band permits, for example, the compensation of vehicle-specific overshoots or lowering in the frequency response and thus provides for a harmonious sound quality. The digital runtime correction allows the correction of the influence of the acoustic space caused by the position of the speaker. Remote APPThe Kenwood Remote APP makes compatible Android and Apple smartphones the extensive remote control for all Kenwood Bluetooth car radios. The APP is controlled via large touch buttons or voice control for basic commands such as pause or title skip. Moreover, the APP lets you view EQ settings and adjust runtime on your smartphone. You can get the Kenwood Remote APP for free from the Google Playstore and the APP store.

This text is machine translated.

Features

  • Supports Amazon Alexa with voice controlEasy pairing function for iPhone & Android smartphones, 2 telephones can be connected in parallel5 audio streaming devices can be coupled simultaneously (Kenwood music mix)Kenwood remote APPFront USB port with iPod/iPhone direct control and 1.5 A "Quick Charge" charging functionCompatible with iPhone voice control Siri13-digit display segments and VA-technology for better readability; variable lighting (display and buttons)German menuSemi-parametric 13-band sound control & 7 pre-programmed sound patterns, Drive EQDigital run-time correction (DTA) and 3-way crossoverBass boost and loudness function, sound-tuning technology "Sound Reconstruction"Preamplifier output with 2 x 2.5 V output levelMax. Output power 4 x 50 WattRemovable control panel with adjustable key illuminationCable microphone included in deliveryParticularly low power consumption (less than 1 mA) when switched offIgnition (ACC OFF)Prepared for factory-installed steering wheel remote control

Scope of delivery

  • Kenwood KDCBT760DAB digital media receiver, DAB+, BT
  • Mounting bracket
  • Front panel
  • Unlocking tool x 2
  • hands free microphone
  • DAB+ antenna
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)