• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 283422 Spring scales 283-422

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

0,2 N/25 N

  • Small
  • handy
  • mobile - mechanical precision in pocket format

Technical specifications

Product type

Spring scales

Display

Analogue

Manufacturer's standards (no certificate)

Dim

(L x W x H) 12 x 225 x 12 mm

Weight

0.05 kg

Calibratable

No

Weighing plate

Aluminium

Width

225 mm

Height

12 mm

Length

12 mm

Type

283422

Features

Calibratable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753554 Kern 283422 Spring scales 283-422

User & Safety Instructions

User & Safety Instructions 753554 Kern 283422 Spring scales 283-422

Information

Information 753554 Kern 283422 Spring scales 283-422

Description

Thanks to rotating bracket, optimum reading position of the scale - spring bearing free of play with high-precision adjustment, fatigue-free INOX spring - clip eye with free rotation of the lower suspension by 360° - Abrasion-free, color-anodized precision scale with high resolution on aluminum pipe

This text is machine translated.

Features

  • Rotatable bow allows ideal positioning of scale for reading
  • Adjustment and suspension of spring without play, fatigue resistant stainless steel spring
  • Precise graduation with high resolution, abrasion-resistant, color anodized, on aluminium tube|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 207.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)