• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CFS15K02 Counting scales CFS 15K0.2 Weight range 15 kg Readability 0.2 g via PSU Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counting scale 0,0002 kg : 15 kg

  • Professional counting balance with 100 item memories and second balance interface
  • counting resolution 75,000 points

Technical specifications

Weight range

15 kg

Product type

Counting scales

Readability

0.2 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 100 x 315 x 100 mm

Weight

3.4 kg

Weight resolution

0.2 g

Calibratable

No

Weighing plate

Stainless steel

Width

315 mm

Height

100 mm

Length

100 mm

Reproducibility

0.0002 kg

Type

CFS15K02

Features

Counting

Calibratable

Top plate (width)

295 mm

Top plate (length)

225 mm

Top plate (Ø)

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755409 Kern CFS15K02 Counting scales CFS 15K0.2 Weight range 15 kg Readability 0.2 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755409 Kern CFS15K02 Counting scales CFS 15K0.2 Weight range 15 kg Readability 0.2 g via PSU Silver

Information

Information 755409 Kern CFS15K02 Counting scales CFS 15K0.2 Weight range 15 kg Readability 0.2 g via PSU Silver

Description

Memory (PLU) for 100 article with additional text, reference weight and tare weight for example of a container-wagon with tolerance range (programd), ideal for portioned, metering, sort - can be programd via keypad: - - desired reference quantities known reference weight-fill-to-target function: weight can be programd. The Reaching the target value is indicated by an acoustic and optical signal is displayed. Accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight - Second-level interface to build a high-resolution number system, e.g. with weighing bridges KFP V20

This text is machine translated.

Features

  • Memory (PLU) for 100 items with additional text, reference weight and tare weight, e.g. of a container
  • Weighing with tolerance range (checkweighing), ideal for portion division, grading
  • Programmable using numerical key pad:
  • - required reference quantity
  • - known reference weight
  • Fill-to-target function: Programmable target weight. An acoustic and visual signal will be displayed when the target value is reached
  • Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
  • Interface for second balance to construct a high-resolution counting system, e.g. with weighing bridges KFP| V20

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 478.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)