• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern DS16K01 Platform scales DS 16K0.1 Weight range 16 kg Readability 0.1 g via PSU Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform scale 0,1 g : 16 000 g

  • Industrial scale with laboratory accuracy
  • also with EC type approval [M]

Technical specifications

Weight range

16 kg

Product type

Platform scales

Readability

0.1 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

110 - 230 V/AC

Dim

(L x W x H) 318 x 308 x 75 mm

Weight

8 kg

Weight resolution

0.1 g

Calibratable

No

Weighing plate

Stainless steel

Width

308 mm

Height

75 mm

Length

318 mm

Reproducibility

0.0001 kg

Type

DS16K01

Features

Calibratable

Top plate (width)

308 mm

Top plate (length)

318 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755473 Kern DS16K01 Platform scales DS 16K0.1 Weight range 16 kg Readability 0.1 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755473 Kern DS16K01 Platform scales DS 16K0.1 Weight range 16 kg Readability 0.1 g via PSU Silver

Information

Information 755473 Kern DS16K01 Platform scales DS 16K0.1 Weight range 16 kg Readability 0.1 g via PSU Silver

Description

- Use Step-by-step via yes/no dialog in the display numeric taravorabzug for well-known container weight. Useful for filling quantity checks-accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight

This text is machine translated.

Features

  • User guidance step by step through Yes/No dialogue on the display
  • Numerical subtraction of tare weight for known container weight. Useful for checking fill-levels
  • Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 864.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)