• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EOC 20K-3A Platform scales EOC 20K-3A Weight range 24 kg Readability 2 g via PSU Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All-round parcel scales with convenient flip/flop evaluation unit for optimal control

  • High mobility: Thanks to battery operation (optional), compact, flat design and low net weight suitable for use at several locations
  • Platform: Stainless steel weighing plate, painted steel substructure, silicone-coated aluminum load cell, dust and splash-water protection IP65
  • Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results
  • Percentage display enables weighing at a specified value (100 %) and the calculation of deviations from this value.
  • Weighing with tolerance range (Checkweighing): An optical and acoustic signal supports portioning, dosing or sorting
  • Hold function: In case of uneven weighing conditions, a stable weighing value is calculated by averaging
  • Table base including wall bracket for the evaluation unit as standard
  • Weigh instead of count! The simple handling of the counting function enables a fast recording of large quantities of small parts - this saves time and costs!
  • Practical flip/flop processing unit: Versatile positioning, e.g. free-standing or screwed to the wall (optional). The angle of the display and the cable outlet can be determined by turning the upper housing shell (factory option at the factory for an additional charge, see accessories),
  • This text is machine translated.

Technical specifications

Weight range

24 kg

Product type

Platform scales

Readability

2 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

100 V-240 V 0.4A

Dim

(L x W x H) 300 x 300 x 110 mm (incl. packaging)

Weight

6 kg

Weight resolution

2 g

Calibratable

No

Calibration service

963-128

Weighing plate

Stainless steel

Dim. (add. text)

incl. packaging

Width

300 mm

Height

110 mm

Length

300 mm

Reproducibility

0.002 kg

Type

EOC 20K-3A

Features

Calibratable

Top plate (width)

300 mm

Top plate (length)

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1552072 Kern EOC 20K-3A Platform scales EOC 20K-3A Weight range 24 kg Readability 2 g via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 1552072 Kern EOC 20K-3A Platform scales EOC 20K-3A Weight range 24 kg Readability 2 g via PSU Multicolour

Information

Information 1552072 Kern EOC 20K-3A Platform scales EOC 20K-3A Weight range 24 kg Readability 2 g via PSU Multicolour

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.