1/6
1500 kg
Platform scales
500 g
Digital
via PSU
Manufacturer's standards (no certificate)
100 V - 240 V 50 / 60 Hz
(L x W x H) 1250 x 1500 x 85 mm
140 kg
500 g
No
963-130
Steel (painted)
1500 mm
85 mm
1250 mm
0.5 kg
BFB 1T-4NM
Calibratable
Calibratable
1500 mm
1250 mm
yes
Datasheet 1551919 Kern BFB 1T-4NM Platform scales BFB 1T-4NM Weight range 1500 kg Readability 500 g via PSU
User & Safety Instructions 1551919 Kern BFB 1T-4NM Platform scales BFB 1T-4NM Weight range 1500 kg Readability 500 g via PSU
The necessary accessories are required to use the article as described.