• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EOC100K2A Platform scales EOC 100K-2A Weight range 120 kg Readability 10 g via PSU Multicolour

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

All-round parcel scales with convenient flip/flop evaluation unit for optimal control

  • High mobility: thanks to battery mode (optional), compact, flat design and low self-weight suitable for use at several locations
  • Platform: weighing plate stainless steel, base steel painted, silicone-coated aluminum load cell, dust and splash-water protection IP65
  • Spirit level for precise levelling the scales and foot screws as standard, this accurate weighing results
  • Percentage display enables weighing at a specified value (100 %) and the calculation of deviations from this value.
  • Wagon with tolerance range (programd): a visual and audible signal supports the portioned, dosing or sorting
  • Hold function: in case of unstable weighing conditions is a stable weighing value is calculated by averaging
  • Table stand with wall bracket for the evaluation device as standard
  • Weighing instead of numbers! The simple operation of the counting function enables a fast recording of large numbers of small parts - this saves time and money!
  • Convenient Flip/flop evaluation unit: versatile positioning of, for example, free standing on screwed to the wall (optional). By turning the upper housing shell, the angle of the display as well as the rejection of the cable can be determined (Factory option in the surcharge, see accessories) |
  • This text is machine translated.

Technical specifications

Weight range

120 kg

Product type

Platform scales

Readability

10 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

100 V-240 V 0.4A

Dim

(L x W x H) 400 x 500 x 120 mm

Weight

9 kg

Weight resolution

10 g

Calibratable

No

Calibration service

963-129

Weighing plate

Stainless steel

Width

500 mm

Height

120 mm

Length

400 mm

Reproducibility

0.01 kg

Type

EOC100K2A

Features

Calibratable

Top plate (width)

500 mm

Top plate (length)

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1552064 Kern EOC100K2A Platform scales EOC 100K-2A Weight range 120 kg Readability 10 g via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 1552064 Kern EOC100K2A Platform scales EOC 100K-2A Weight range 120 kg Readability 10 g via PSU Multicolour

Information

Information 1552064 Kern EOC100K2A Platform scales EOC 100K-2A Weight range 120 kg Readability 10 g via PSU Multicolour

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.