
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Kern HCN 200K500IP Hanging scales HCN 200K500IP Weight range 200 kg Readability 500 g battery-powered
- Stainless steel housing
- IP65 protective system
- second display on the back side of the balance
Technical specifications
- Weight range
200 kg
- Product type
Hanging scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Power supply (details)
2 x AA
- Dim
(L x W x H) 179 x 96 x 179 mm
- Weight
0.50 kg
- Weight resolution
500 g
- Calibratable
No
- Width
96 mm
- Height
179 mm
- Length
179 mm
- Reproducibility
0.5 kg
- Type
HCN 200K500IP
- Features
Calibratable
Incl. hook
Incl. snap hook
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 124134 Kern HCN 200K500IP Hanging scales HCN 200K500IP Weight range 200 kg Readability 500 g battery-powered
User & Safety Instructions
User & Safety Instructions 124134 Kern HCN 200K500IP Hanging scales HCN 200K500IP Weight range 200 kg Readability 500 g battery-powered
Information
Information 124134 Kern HCN 200K500IP Hanging scales HCN 200K500IP Weight range 200 kg Readability 500 g battery-powered
Description
Robust hanging scales for tough applications. The balance is built in IP 65 protective system and thus is suitable for the brief contact with liquids and for cleaning with a damp rag The device is equipped with a stainless steel carbine (opening Ø 15 mm). Includes Tare function Data Hold keeps the measured value in the display for approx. 5 s. The Auto-Off function switches the scales off after three minutes in order to preserve the batteries. The vibrations become filtered By the Tara balancing program
Scope of delivery
- 2 AA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 226.97*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































