• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern IFS 10K-4 Counting scales IFS 10K-4 Weight range 15 kg Readability 0.1 g, 0.2 g via PSU Silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform scale 0,1 g: 0,2 g : 6000 g: 15000 g

  • Industrial counting scale with convenient keypad for easy data entry
  • counting resolution to 60,000 points

Technical specifications

Weight range

15 kg

Product type

Counting scales

Readability

0.1 g

0.2 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

110 - 230 V/AC

Dim

(L x W x H) 230 x 695 x 230 mm

Weight

6 kg

Weight resolution

0.0002 kg

Calibratable

No

Weighing plate

Stainless steel

Width

695 mm

Height

230 mm

Length

230 mm

Reproducibility

0.0001 kg

0.0002 kg

Type

IFS 10K-4

Features

Counting

Calibratable

Top plate (width)

300 mm

Top plate (length)

240 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755757 Kern IFS 10K-4 Counting scales IFS 10K-4 Weight range 15 kg Readability 0.1 g, 0.2 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755757 Kern IFS 10K-4 Counting scales IFS 10K-4 Weight range 15 kg Readability 0.1 g, 0.2 g via PSU Silver

Information

Information 755757 Kern IFS 10K-4 Counting scales IFS 10K-4 Weight range 15 kg Readability 0.1 g, 0.2 g via PSU Silver

Description

- Industrial Quality: due to the stable design and robust design. Ideal for permanent use in an industrial environment - table base with wall bracket for the evaluation device as standard-accurate figures: the manual reference optimisation gradually improves the average value of the piece weight-Dragonfly and foot screw for precise levelling of the scale as a standard, this accurate weighing results - sum of parts

This text is machine translated.

Features

  • Industrial quality: because of its stable construction and robust design, it is ideal for continuous use in industrial applications
  • Benchtop stand incl. wall mount for display device as standard
  • Precise counting: The manual optimisation of reference weight gradually improves the average value of the piece weight
  • Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results
  • Totalizing of counting operations|

Hints

The scale has a readability of 0.1 g to 6 kg, from 6 kg a readability of 0.2 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 714.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)