• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern IOC 600K-2 Platform scales IOC 600K-2 Weight range 600 kg Readability 10 g, 20 g via PSU

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type: LCD
  • Display digit height - large: 25 mm
Weight range

600 kg

Product type

Platform scales

Readability

10 g

20 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 600 x 800 x 155 mm

Weight

32 kg

Weight resolution

10 g

Calibratable

No

Weighing plate

Stainless steel

Width

800 mm

Height

155 mm

Length

600 mm

Reproducibility

0.01 kg

0.02 kg

Type

IOC 600K-2

Features

Calibratable

Top plate (width)

800 mm

Top plate (length)

600 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498151 Kern IOC 600K-2 Platform scales IOC 600K-2 Weight range 600 kg Readability 10 g, 20 g via PSU

User & Safety Instructions

User & Safety Instructions 2498151 Kern IOC 600K-2 Platform scales IOC 600K-2 Weight range 600 kg Readability 10 g, 20 g via PSU

Information

Information 2498151 Kern IOC 600K-2 Platform scales IOC 600K-2 Weight range 600 kg Readability 10 g, 20 g via PSU

Description

Industry 4.0: A wide range of (optional) data interfaces enable easy transfer of weighing data to tablets, laptops, PCs, networks, smartphones, Printers, etc. High mobility: Thanks to battery operation (optional) and compact, lightweight design suitable for use at several locations (laboratory, production, quality inspection, order picking etc.). Platform: Stainless steel weighing plate, painted steel substructure, silicone-coated aluminum load cell, dust and splash-water protection IP65. Spirit level and foot screws for exact leveling of the scale as standard, thus exact weighing results. Query and remote control of the scale via external control devices or computers using Kern Communication Protocol (KCP). The KCP is a standardized interface command set for CORE scales and other instruments that allows the retrieval and control of all relevant parameters and device functions. Kern devices with KCP can be connected to computers, industrial controls and other digital systems very easily. The KCP protocol is largely compatible with the MT-SICS protocol. Only possible via RS-232 data interface, further interfaces on request.

This text is machine translated.

Features

  • Data interface. High mobility. Platform. Dust and splash-water protection IP65. Spirit level and foot screws.

Scope of delivery

  • Power supply with travel adapter: OFF, CH, EURO, UK, US.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.