• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Platform scales EFC 30K-3L Weight range 30 kg Readability 2 g rechargeable, via PSU

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display type: LED segments
  • Display digit height - large: 25 mm
Weight range

30 kg

Product type

Platform scales

Readability

2 g

Display

Digital

Power supply (LOV)

rechargeable

via PSU

Manufacturer's standards (no certificate)

Dim

(L x W x H) 400 x 500 x 120 mm

Weight

11 kg

Weight resolution

.002 kg

Calibratable

No

Weighing plate

Stainless steel

Width

500 mm

Height

120 mm

Length

400 mm

Reproducibility

0.002 kg

Type

EFC 30K-3L

Features

Calibratable

Top plate (width)

500 mm

Top plate (length)

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498163 Kern Platform scales EFC 30K-3L Weight range 30 kg Readability 2 g rechargeable, via PSU

User & Safety Instructions

User & Safety Instructions 2498163 Kern Platform scales EFC 30K-3L Weight range 30 kg Readability 2 g rechargeable, via PSU

Description

Stainless steel weighing plate, steel base painted. Evaluation unit: Superior display size: Digit height 25 mm, for easy reading of the weighing value even under unfavorable light conditions. High mobility: Thanks to battery operation and compact, light-weight design suitable for use at several locations (production, storage, dispatch etc.). Weighing with tolerance range (Checkweighing): An optical and acoustic signal supports portioning, dosing or sorting. Summing weight values. RS-232 data interface for connecting a printer as standard.

This text is machine translated.

Scope of delivery

  • Power supply with travel adapter: EURO, UK.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.