

600 g
Classroom scales
0.01 g
Digital
battery-powered
Manufacturer's standards (no certificate)
White
9 V/DC (9 V block battery)
(L x W x H) 39 x 170 x 39 mm (Casing)
0.50 kg
0.01 g
No
Plastic
Casing
170 mm
39 mm
39 mm
0.01 g
KERN
Calibratable
105 mm
105 mm
105 mm
EMB 600-2
yes
Datasheet 124112 Kern KERN Classroom scales EMB 600-2 Weight range 600 g Readability 0.01 g battery-powered White
User & Safety Instructions 124112 Kern KERN Classroom scales EMB 600-2 Weight range 600 g Readability 0.01 g battery-powered White
Information 124112 Kern KERN Classroom scales EMB 600-2 Weight range 600 g Readability 0.01 g battery-powered White
Conformity certificate 124112 Kern KERN Classroom scales EMB 600-2 Weight range 600 g Readability 0.01 g battery-powered White
€ 270.76*
The necessary accessories are required to use the article as described.