• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 98.99
-13 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Baby scales

  • Ergonomically optimized Baby scales with large sunbathing area

Technical specifications

Product type

Baby scales

Display

Digital

Factory colour

Multicolour

Weight range

15 kg

Dim

(L x W x H) 74 x 597 x 350 mm

Weight

6 kg

Weighing plate

Plastic

Width

597 mm

Height

350 mm

Length

74 mm

Power supply

AAA battery (2x), included

Top plate (width)

560 mm

Top plate (length)

225 mm

Documents & Downloads

Datasheet

Datasheet 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

User & Safety Instructions

User & Safety Instructions 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Conformity certificate

Conformity certificate 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Conformity certificate 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Conformity certificate 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Conformity certificate 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Conformity certificate 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Conformity certificate 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Conformity certificate 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Conformity certificate 2104259 Kern MBD 20K-2 Baby scales MBD 20K-2 Digital Weight range=15 kg Multicolour

Description

Modern design
Large, ergonomically optimized lying surface for safe weighing of babies
Insensitive plastic lying surface
Hygienic and easy to clean
Particularly flat and light design, thus easy to transport and store
Safe and non-slip setting up with rubber feet;- easy to use
Data hold function for easy reading of the weighing value
Special function for neonatology stations: Differential function for calculating weight gain before and after food intake
Internal weighing value memory for a weighing value
Integrated AUTO-OFF function for battery protection
Units can be switched from kg to lb

This text is machine translated.

Scope of delivery

  • Battery (2 × 1.5 V AAA)
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98€ 94.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)