• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern Platform scales SFB 20K2HIP Weight range 20 kg Readability 2 g rechargeable, via PSU Silver

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Platform scale 2 g : 20 kg

  • Stainless steel platform balance with dust and spray protection to IP65 and EC type approval [M]

Technical specifications

Weight range

20 kg

Product type

Platform scales

Readability

2 g

Display

Digital

Power supply (LOV)

rechargeable

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

110 - 230 V/AC

Dim

(L x W x H) 240 x 300 x 107 mm (approx.)

Weight

8 kg

Weight resolution

.002 kg

Calibratable

No

Weighing plate

Stainless steel

Dim. (add. text)

approx.

Width

300 mm

Height

107 mm

Length

240 mm

Reproducibility

0.002 kg

Type

SFB 20K2HIP

Features

Calibratable

Top plate (width)

300 mm

Top plate (length)

240 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 756133 Kern Platform scales SFB 20K2HIP Weight range 20 kg Readability 2 g rechargeable, via PSU Silver

User & Safety Instructions

User & Safety Instructions 756133 Kern Platform scales SFB 20K2HIP Weight range 20 kg Readability 2 g rechargeable, via PSU Silver

Information

Information 756133 Kern Platform scales SFB 20K2HIP Weight range 20 kg Readability 2 g rechargeable, via PSU Silver

Description

- Suitable for industrial application-level made completely of stainless steel-load cell stainless steel, silicone-coated. Note: Silicone is not suitable for contact with aggressive media such as acids etc. or for long-term use in wet areas. - Stand for raising the processing unit, standard, for models with weighing plate size tripod height approx. 200 mm tripod height approx. 400 mm-Dragonfly and foot screw for precise levelling of the scale as a standard, this accurate weighing results

This text is machine translated.

Features

  • Ideal for the robust industry
  • Scale entirely out of stainless steel
  • Load cell stainless steel, silicone-coated. Note: Silicone is not suitable for contact with aggressive substances such as acids etc. or for continuous use in wet areas.
  • Stand to elevate display device, standard, for models with weighing plate sizes
  • height of stand approx. 200 mm
  • height of stand approx. 400 mm
  • Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results|

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,136.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)