• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KETER 237007 Workshop trolley Plastic Factory colour: Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Workshop trolley

Factory colour

Black

Dim

(L x W x H) 60 x 38 x 60 cm

No. of drawers

5

Weight

10 kg

Content

1 pc(s)

Material

Plastic

Width

38 cm

Height

60 cm

Length

60 cm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140128 KETER 237007 Workshop trolley Plastic Factory colour: Black

Description

Features

  • Mobile design with castors for more comfort
  • The integrated tool storage at the top offers space for small parts, tools and accessories, so that you always have them at hand during work
  • Compatible with the Keter Drawer series elements - enables versatile stacking with other Keter Drawer units thanks to the simple locking mechanism.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.96€ 135.96*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)