• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KEYB-V050

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

KEYB-V050

  • Universal stand holder for all mouse and keyboard types

Technical specifications

  • VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
  • Colour of product: Silver
  • Weight: 250g
Product type

Keyboard and mouse holder

Compatible with (series)

Universal

Factory colour

Silver

Weight

1 kg

Width

50 cm

Height

10 cm

Depth

22.5 cm

Dim

(W x H x D) 50 x 10 x 22.5 cm

Keyboard layout

Numeric keypad

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1286143 KEYB-V050

User & Safety Instructions

User & Safety Instructions 1286143 KEYB-V050

Warranty Terms

Warranty Terms 1286143 KEYB-V050

Description

The NewStar keyboard and mouse mount, model KEYB-V050 is a universal mount for keyboards and mice. This mount is a great choice when wall-, ceiling-, or desk mounting of consoles is needed. This console mount is ideal to combine with any wall-, ceiling- or desk bracket available using VESA hole pattern 75x75 or 100x100mm. Select the wall-, ceiling or desk mount you need and combine it with the keyboard and mouse holder. Need to combine keyboard, mouse and monitor? Add our adapter, KEYB-V100RACK and all combinations are possible. Example shown includes NewStar flat screen desk mount, model FPMA-D940HC combined with KEYB-V100 (75 cm x 23 cm) and KEYB-V100RACK. The installation of KEYB-V050 (50 cm x 23 cm) works similar. The mount has been arranged both for left - and right-handed users. Any keyboard and mouse can be used with this bracket. By using an ergonomic mount neck- and back complaints can be avoided. Ideal for use in offices and on counters or in a reception area. All installation material is included with the product.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)