• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keysonic KSK-8008U-IP (DE) Corded Keyboard German, QWERTZ Black Water-proof (IPX7)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Keysonic KSK-8008U-IP full-size USB keyboard, waterproof according to IPX7, black

  • Home office
  • USB membrane key switch
  • Full size (100%) Numeric keypad
  • Windows keys
  • Black

Technical specifications

  • Recommended use: Home office
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

Water-proof (IPX7)

Cable length

0 cm

Factory colour

Black

Width

445 mm

Height

35 mm

Depth

150 mm

Weight

920 g

UKCA

yes

Numeric keypad

yes

Products per master (outer) case

10 Stück(e)

Key travel distance

4.4 mm

Keyboard keys operating life

500000 Millionen Zeichen

Backlight

no

Keyboard dimensions (WxDxH)

445 x 150 x 35 mm

Keyboard weight

920 g

Package weight

1.3 kg

Keyboard number of keys

105

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540429 Keysonic KSK-8008U-IP (DE) Corded Keyboard German, QWERTZ Black Water-proof (IPX7)

Description


Water-resistant keyboard

Remain ahead of your tasks with the KSK-8008U-IP water-resistant keyboard. Designed to handle spills with IPx7 water resistance, it ensures you stay productive in any environment. The durable keys offer comfortable and precise typing, supported by diaphragm switch technology, which survives millions of cycles. Connect via USB and PS/2 interfaces, in order to be seamlessly integrated in your setup.


IPx7 water-resistance

Imagine a work area where spills are only part of the story, not the end. No fear of liquids with the KSK-8008U-IP keyboard. With the rating IPX7 it can survive up to 1 meters of deep water for 30 minutes and offers protection against the unexpected, be it in lively cafes or your quiet home office.


Built for durability

Imagine your desk, the stage for all your digital adventures, equipped with a keyboard that never gets tired. Each key of your KSK-8008U-IP is designed to survive over 5 million keystrokes and makes it a reliable partner for every task, challenge and every triumph, which comes to you.


Perfectly arranged buttons

Feel the difference with each keystroke on the KSK-8008U-IP keyboard. Designed for the dynamic young professional, their 105 buttons are arranged in an optimum distance of 19.05 mm in order to promote precision and comfort. This design decision makes every task, from video editing to writing reports, a smoother and more enjoyable journey.

This text is machine translated.

Features

  • Water proof Full-Size USB keyboard with 105 keys
  • Interface: USB version 1.1 (with PS/2 adapter)
  • colour black.
  • Switch travel 4.4 ± 0.5 mm
  • Switch reliability: 5 million cycles
  • Waterproof class IPX7

Scope of delivery

  • 1x KSK-8008U-IP, 1x PS2 adapter, 1x manual

Hints

Diaphragm technology

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)