• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-53F3BT IR emitter 940 nm 30 ° 5 mm Radial lead

1/2
Image similar
Product type
IR emitter
Casing
5 mm
Type (LEDs)
Water clear
Tinted
Type
Radial lead
Forward voltage U(F)
1.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

618 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 0.32
-28 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

IR emitter

Type

L-53F3BT

Casing

5 mm

Type (LEDs)

Water clear

Tinted

Type

Radial lead

Type

Transparent

Forward voltage U(F)

1.2 V

Forward current I(F)

50 mA

Radiation angle

30°

Beam intensity I(e)

20 mW/sr

30 mW

Wavelength

940 nm

Manufacturer

Kingbright

30 mW

Casing

5 mm

Documents & Downloads

Datasheet

Datasheet 154434 Kingbright L-53F3BT IR emitter 940 nm 30 ° 5 mm Radial lead

Description

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.59€ 5.44*

What kind of IR LEDs & Emitters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)