• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingbright L-934MBTL LED wired Blue Circular 3 mm 100 mcd 50 ° 20 mA 3.8 V

1/2
Image similar
Product type
LED wired
Forward voltage U(F)
3.8 V
Forward current I(F)
20 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 1.99
-81 %
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingbright L-934MBTL LED wired Blue Circular 3 mm 100 mcd 50 ° 20 mA 3.8 V

Our service for you

Technical specifications

Product type

LED wired

Type

L-934MBTL

Factory colour

Blue

Forward voltage U(F)

3.8 V

Forward current I(F)

20 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

100 mcd

Wavelength

466 nm

Radiation angle

50°

Type (LEDs)

Tinted

Water clear

Lens type

Circular

RoHS-compliant

Yes

Content

1 pc(s)

Type

Transparent

Documents & Downloads

Datasheet

Datasheet 180206 Kingbright L-934MBTL LED wired Blue Circular 3 mm 100 mcd 50 ° 20 mA 3.8 V

User & Safety Instructions

User & Safety Instructions 180206 Kingbright L-934MBTL LED wired Blue Circular 3 mm 100 mcd 50 ° 20 mA 3.8 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.28€ 4.66*

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)