• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston SSDNow A400 960 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail SA400S37/960G

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingston 960GB 2.5" SSD A400 series

  • 960 GB storage capacity
  • Fast boot up, load and transfer of files
  • Faster and more durable than any hard drive
  • Different memory capacities with plenty of space for applications or serve as a hard disk replacement
  • This text is machine translated.

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

SSDNow A400

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

960 GB

Reading

500 MBps

Writing

450 MBps

Design height

7 mm

TBW (Total bytes written)

300 TB

Width

70 mm

Height

7 mm

Depth

100 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Factory colour

Multicolour

Chip set

2ch

Weight

41 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1837802 Kingston SSDNow A400 960 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail SA400S37/960G

Description

Kingston’s A400 solid-state drive dramatically improves the responsiveness of your existing system with incredible boot, loading and transfer times compared to mechanical hard drives. Powered by a latest gen controller for read and write speeds up to 500MB/s and 450MB/s1, this SSD is 10x faster than a traditional hard drive1 for higher performance, ultra-responsive multi-tasking and an overall faster system. Also more reliable and durable than a hard drive, A400 is available in multiple capacities from 120GB–480GB.

Solid-state drives are the next evolution of PC storage and run faster, quieter and cooler than the aging technology inside hard drives. With no moving parts, SSDs are also more durable and more reliable than hard drives.

Kingston solid-state drives will make your system more responsive so it boots quicker, loads applications faster and shuts down faster. They’re available in upgrade kits that include software to clone your files and OS in minutes.

Solid-state drives will not only increase performance but can also be used to breathe new life into older systems. Choosing an SSD can save you the cost of buying a new PC by reviving the system you already own.

Scope of delivery

  • SSD.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.97€ 181.97*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)