• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston XS2000 1 TB External SSD hard drive USB A (USB 3.2 2nd gen) Silver SXS2000/1000G

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

External SSD hard drive

Series

XS2000

Interfaces

USB A (USB 3.2 2nd gen)

Memory capacity

1 TB

Reading

2000 MBps

Writing

2000 MBps

Factory colour

Silver

Storage media features

IP55 certified (dust and water-proof)

Width

69.54 mm

Height

32.58 mm

Depth

13.5 mm

Weight

28.9 g

Dim

(W x H x D) 69.54 x 32.58 x 13.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527664 Kingston XS2000 1 TB External SSD hard drive USB A (USB 3.2 2nd gen) Silver SXS2000/1000G

Description

Kingstons XS2000 Portable SSD uses the speeds of USB 3.2 Gen 2x2 to deliver next-generation performance in a compact, external drive. With lightning-fast transfer speeds of up to 2,000 MB/s, the XS2000 increases productivity at low interruptions. The XS2000 offers high-speed storage options for lightning-fast removal and editing of high-resolution images, 8K videos and large documents. The drive is future-proof, in order to keep up with the storage requirements and is immediately compatible with most devices. The connection is made via USB-C, so Content Creator can access your data anywhere via a PC or a mobile device. Whether you switch between work, play and hobby projects, the XS2000 has a removable, robust cover and is water and dust resistant thanks to IP55 certification and is thus the perfect companion for photo shoots or adventures in the outdoor area.External high performance driveKingstons XS2000 Portable SSD uses the speeds of USB 3.2 Gen 2x2 to deliver next-generation performance in a compact, external drive. With lightning-fast transfer speeds of up to 2,000MB/s1, the XS2000 increases productivity at low interruptions. The XS2000 offers high-speed storage options with up to 2TB2 for lightning-fast removal and editing of high-resolution images, 8K videos and large documents. The drive is future-proof, in order to keep up with the storage requirements and is immediately compatible with most devices. The connection is made via USB-C3, so Content Creator can access your data anywhere via a PC or a mobile device. Whether you switch between work, play and hobby projects, the XS2000 has a removable, robust cover and is water and dust resistant thanks to IP55-Zertifizierung4 and is thus the perfect companion for photo shoots or adventures in the outdoor area.Pocket-sized portabilitySmall, lightweight form factor for easy data storage on the go.USB 3.2 Gen 2x2 PerformanceIndustry-leading read/write speeds of up to 2,000MB/s1.Ready for high speedUp to 2TB2 for high-resolution images, 8K videos and large documents.Built for durabilityWith the accompanying rubber cover as water-repellent, staubabweisend4 and shock-proof tested.

This text is machine translated.

Features

  • Speeds up to 2,000 MB/s with USB 3.2 Gen 2x2Compact pocket-sized form factorProtection class IP55 with removable rubber cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)