User & Safety Instructions 2531299 Kirschen 4000250 Drawknife
Description
Drawknife straight, with 2 wooden pins Drawknife can be used universally, such as for drinking trunks or for reworking and adjusting square timbers and beams in renovations. The drawbar is used pulling, it should never be pushed. If the drawbar gets stuck in the wood, pull the blade backwards out of the cut. The« CHERRIES’ draw knives have a blade thickness of 4 to 4.5 mm at the base and are supplied as standard with a cutting angle for soft to medium-hard wood of 25°. For hard and coarse wood, the angle should be adjusted up to 35°.
This text is machine translated.
Description
Drawknife straight, with 2 wooden pins Drawknife can be used universally, such as for drinking trunks or for reworking and adjusting square timbers and beams in renovations. The drawbar is used pulling, it should never be pushed. If the drawbar gets stuck in the wood, pull the blade backwards out of the cut. The« CHERRIES’ draw knives have a blade thickness of 4 to 4.5 mm at the base and are supplied as standard with a cutting angle for soft to medium-hard wood of 25°. For hard and coarse wood, the angle should be adjusted up to 35°.