• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 325R16 Butt joint 35 mm² 50 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Butt joint
Content
1 pc(s)
max. cross section
50 mm²
Min. cross section
35 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 4
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Butt joint

Content

1 pc(s)

Manufacturer part #

325R16

Type

325R16

max. cross section

50 mm²

Min. cross section

35 mm²

Cross-section range

35 - 50 mm²

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146609 Klauke 325R16 Butt joint 35 mm² 50 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)