• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 326R50 Butt joint + strain relief 50 mm² 70 mm² Multicolour 1 pc(s)

Image similar
Product type
Butt joint
Content
1 pc(s)
max. cross section
70 mm²
Min. cross section
50 mm²
Factory colour
Multicolour
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 4
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Multicolour

Content

1 pc(s)

Manufacturer part #

326R50

Type

326R50

max. cross section

70 mm²

Min. cross section

50 mm²

Cross-section range

50 - 70 mm²

RoHS-compliant

Yes

Features

+ strain relief

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146611 Klauke 326R50 Butt joint + strain relief 50 mm² 70 mm² Multicolour 1 pc(s)

More interesting products

(*All information is plus legal VAT)