• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 327R35 Butt joint + strain relief 70 mm² 95 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Butt joint
Contact material
Aluminium
Content
1 pc(s)
max. cross section
95 mm²
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 4
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Butt joint

Contact material

Aluminium

Content

1 pc(s)

Manufacturer part #

327R35

Type

327R35

max. cross section

95 mm²

Min. cross section

70 mm²

Cross-section range

70 - 95 mm²

RoHS-compliant

Yes

Features

+ strain relief

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145522 Klauke 327R35 Butt joint + strain relief 70 mm² 95 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)