• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 710L Pin terminal 1.50 mm² 2.5 mm² Partially insulated Blue 1 pc(s)

Image similar
Product type
Pin terminal
Min. cross section
1.50 mm²
max. cross section
2.5 mm²
Insulation type
Partially insulated
Contact material
Copper silver plated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin terminal part-insulated

Technical specifications

Product type

Pin terminal

Min. cross section

1.50 mm²

max. cross section

2.5 mm²

Insulation type

Partially insulated

Factory colour

Blue

Contact material

Copper silver plated

Insulation material

PA

Manufacturer part #

710L

Type

Zubehör Kabel

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0

Cross-section range

1.50 - 2.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899401 Klauke 710L Pin terminal 1.50 mm² 2.5 mm² Partially insulated Blue 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.84*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)