• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke RH15095 Reducer 95 mm² 150 mm² Not insulated 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Reducer
Insulation type
Not insulated
Contact material
Copper
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Reducer

Insulation type

Not insulated

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

RH15095

Type

RH15095

max. cross section

150 mm²

Min. cross section

95 mm²

Cross-section range

95 - 150 mm²

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146299 Klauke RH15095 Reducer 95 mm² 150 mm² Not insulated 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)