• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke RH240185 Reducer + strain relief 185 mm² 240 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Reducer
Contact material
Copper
Content
1 pc(s)
max. cross section
240 mm²
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Reducer

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

RH240185

Type

RH240185

max. cross section

240 mm²

Min. cross section

185 mm²

Cross-section range

185 - 240 mm²

RoHS-compliant

Yes

Features

+ strain relief

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147001 Klauke RH240185 Reducer + strain relief 185 mm² 240 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)