• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke RH300185 Reducer 185 mm² 300 mm² 1 pc(s)

Image similar
Product type
Reducer
Contact material
Copper
Content
1 pc(s)
max. cross section
300 mm²
Min. cross section
185 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reducer

Contact material

Copper

Content

1 pc(s)

Manufacturer part #

RH300185

Type

RH300185

max. cross section

300 mm²

Min. cross section

185 mm²

Cross-section range

185 - 300 mm²

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145876 Klauke RH300185 Reducer 185 mm² 300 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)