• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke ST1722 Pin terminal 95 mm² Not insulated Silver 1 pc(s)

Image similar
Product type
Pin terminal
max. cross section
95 mm²
Insulation type
Not insulated
Contact material
Copper silver plated
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin-type cable connector uninsulated

Technical specifications

Product type

Pin terminal

max. cross section

95 mm²

Insulation type

Not insulated

Factory colour

Silver

Contact material

Copper silver plated

Manufacturer part #

ST1722

Type

n. DIN 95qmm verzinnt

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0

Cross-section range

95 mm² (max)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145383 Klauke ST1722 Pin terminal 95 mm² Not insulated Silver 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)