• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 146740 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.58 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 CK fully-adhesive discs, 150 mm grain 120 without hole

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A line drawing of a handheld electric sander with a circular base and ergonomic handle, suitable for smoothing surfaces.
  • A simple gray circle with a black border.
  • A line drawing of a dental mirror tool, with a round reflective surface at one end and a handle at the other, used in dental examinations.
  • A silhouette drawing of a shower head with a long handle and spray nozzle, designed for handheld use.
  • A gray circle with a black border fills the image.
  • Line drawing of a handheld electric sander with a circular base, handle, and adjustable setting knob.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching shape: Without hole (washers)
  • Punch form Description: Without hole pattern
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Eccentric sander, long neck grinder

Grit size

120

Material suitability

Colour

Paint

Trowel

Wood

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528902 Klingspor 146740 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3528902 Klingspor 146740 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

Information

Information 3528902 Klingspor 146740 Grinding disc Diameter 150 mm Grit size=120 100 pc(s)

Description

Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)